Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-955
- Mfr. Part No.:
- 1120361000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Ports | 5 | |
| Product Type | Switch | |
| Power Over Ethernet | No | |
| Switch Type | Network | |
| Network Speed | 100Mbps | |
| Model Number | 1120361000 | |
| Number of RJ-45 Ports | 5 | |
| Depth | 73.8mm | |
| Width | 23.4mm | |
| Height | 109.2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Ports 5 | ||
Product Type Switch | ||
Power Over Ethernet No | ||
Switch Type Network | ||
Network Speed 100Mbps | ||
Model Number 1120361000 | ||
Number of RJ-45 Ports 5 | ||
Depth 73.8mm | ||
Width 23.4mm | ||
Height 109.2mm | ||
- COO (Country of Origin):
- TW
The Molex unmanaged Ethernet switch provides seamless connectivity, is designed for industrial applications with five ports and a data speed of 10/100Mb. Ideal for enhancing network performance in demanding environments.
Supports Fast Ethernet data speeds of 10/100Mbps for efficient network communication
Features five RJ45 ports for versatile connectivity options
Operates within a wide temperature range of -40° to +70°C, ensuring reliability in harsh conditions
Complies with EU RoHS standards, ensuring environmental safety
Designed for easy mounting on DIN rails or walls to optimise space
Related links
- Trendnet TI-PG50F Network 5 Port Switch Power Over Ethernet
- Roline 21.13.1155 Unmanaged 5 Port Switch
- Roline 21.14.3133 Unmanaged 5 Port Switch
- Trendnet TPE-TG50G Network 5 Port Gigabit Switch Power Over Ethernet
- Advantech 5 Port Network Switch
- Schneider Electric MCSESM053F1CU0 Managed 5 Port Network Switch
- Trendnet TI-ELC50 Network 5 Port Industrial Ethernet Switch
- Advantech ADAM-6520 Unmanaged 5 Port Industrial Ethernet Switch
