Roline 21.14.3133 Unmanaged 5 Port Switch
- RS Stock No.:
- 266-0647
- Mfr. Part No.:
- 21.14.3133-4
- Brand:
- Roline
Subtotal (1 unit)*
$101.34
(exc. GST)
$111.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.34 |
*price indicative
- RS Stock No.:
- 266-0647
- Mfr. Part No.:
- 21.14.3133-4
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Model Number | 21.14.3133 | |
| Number of RJ-45 Ports | 5 | |
| Height | 20mm | |
| Depth | 62mm | |
| Standards/Approvals | IEEE 802.3u 100Base TX, IEEE 802.3 10BaseT | |
| Width | 79mm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Model Number 21.14.3133 | ||
Number of RJ-45 Ports 5 | ||
Height 20mm | ||
Depth 62mm | ||
Standards/Approvals IEEE 802.3u 100Base TX, IEEE 802.3 10BaseT | ||
Width 79mm | ||
- COO (Country of Origin):
- TW
The Roline very flat pocket size switch in stable metal casing. It supports full-duplex and flow control and it is non-blocking switch. It work on power supply 5 VDC 1.2A or over USB connection from the PC.
Auto-MDI/MDIX
Auto-Negotiation
Store and Forward
Related links
- Roline 21.13.1155 Unmanaged 5 Port Switch
- WAGO Unmanaged 5 Port Ethernet Switch
- StarTech.com I51G-ETHERNET-SWITCH Unmanaged 5 Port Network Switch
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS PRO Unmanaged 5 Port Ethernet Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
