Phoenix Contact 1342622 Ethernet 8 Port Ethernet Switch
- RS Stock No.:
- 767-047
- Mfr. Part No.:
- 1342622
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,124.55
(exc. GST)
$1,237.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,124.55 |
*price indicative
- RS Stock No.:
- 767-047
- Mfr. Part No.:
- 1342622
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Ethernet | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 1342622 | |
| Depth | 107mm | |
| Height | 141mm | |
| Width | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Ethernet | ||
Number of RJ-45 Ports 8 | ||
Model Number 1342622 | ||
Depth 107mm | ||
Height 141mm | ||
Width 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Phoenix Contact unmanaged PoE switch is designed for industrial Ethernet applications, providing reliable connectivity with eight PoE RJ45 ports, ensuring seamless data and power transmission in demanding environments.
Supports transmission speeds of 10/100 Mbps across all RJ45 ports
Designed for easy installation with auto negotiation and autocrossing capabilities
Incorporates QoS prioritisation for managing data traffic efficiently
Features local diagnostic indicators with LEDs for real-time monitoring
Ensures energy efficiency, compliant with IEEE 802.3az standards
Related links
- Phoenix Contact 1119230 Ethernet 8 Port Ethernet Switch
- Phoenix Contact 1473643 Ethernet 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1106610 Managed 8 Port Ethernet Switch
- Phoenix Contact 1102079 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
