HARTING 9801130400 Unmanaged 4 Port Module

Subtotal (1 unit)*

$1,184.91

(exc. GST)

$1,303.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,184.91

*price indicative

RS Stock No.:
740-318
Mfr. Part No.:
09801130400
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

4

Product Type

Module

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

1000Mbps

Model Number

9801130400

Standards/Approvals

RoHS

Depth

86.9mm

Height

29.4mm

Width

34.4mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Han-Modular Switch US4 is an unmanaged Ethernet switch module designed for reliable data transmission in industrial environments. It features four ports with support for Fast and Full Gigabit Ethernet, ensuring efficient network performance without the need for complex configuration.

Features & Benefits


Single module with standard shielded RJ45 plug and jack enhances connectivity reliability

The RJ45 inserts are protected by a reliable plastic insulator for improved durability

Patch cables are assembled/removed without tools, simplifying installation and maintenance

Auto-crossing eliminates the need for manual configuration, streamlining setup

Auto-negotiation ensures optimal connection speed for varying network devices

Store and Forward technology enhances data integrity during transmission

Fast Ethernet and Full Gigabit Ethernet support provide versatile network speed options

Non-blocking architecture allows simultaneous data transmission across all ports

Support of Jumbo-Frames (10 Kbytes) improves efficiency for large data packets

Energy Efficient Ethernet according to IEEE 802.3az reduces power consumption

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in manufacturing environments

Employed in manufacturing and assembly lines to connect various devices

Integrated into industrial networking environments for seamless data flow

Installed in outdoor electrical enclosures for robust network solutions

Can this connector be mated without tools?


Yes, patch cables can be assembled and removed without the need for tools.

Does this Ethernet switch module support Power Over Ethernet?


No, this product does not support Power Over Ethernet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy