Teltonika TSW114000000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 735-316
- Mfr. Part No.:
- TSW114000000
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$108.64
(exc. GST)
$119.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 09 October 2026
- Plus 24 unit(s) shipping from 23 October 2026
- Plus 24 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.64 |
*price indicative
- RS Stock No.:
- 735-316
- Mfr. Part No.:
- TSW114000000
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Model Number | TSW114000000 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Depth | 80.5mm | |
| Standards/Approvals | WEEE | |
| Width | 113.1mm | |
| Height | 27.4mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Model Number TSW114000000 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Depth 80.5mm | ||
Standards/Approvals WEEE | ||
Width 113.1mm | ||
Height 27.4mm | ||
- COO (Country of Origin):
- LT
The Teltonika network switch is designed for seamless connectivity, featuring multiple Ethernet ports to accommodate various networking needs efficiently.
Five Ethernet ports support 10/100/1000 Mbps for versatile connection options
Non-blocking bandwidth of 10 Gbps enhances data transfer efficiency
Compact design and integrated DIN rail bracket facilitate easy mounting
Operating temperature range from -40 °C to 75 °C ensures reliability in harsh environments
Standard regulatory certifications ensure compliance and safety across multiple jurisdictions
Related links
- Teltonika TSW100010000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW010000000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Teltonika TSF010000000 Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Netgear GS305P-300EUS Unmanaged 5 Port Ethernet Switch Power Over Ethernet
