N-Tron NT-111-FX3-SC15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-503
- Mfr. Part No.:
- NT-111-FX3-SC15
- Brand:
- N-Tron
This image is representative of the product range
Subtotal (1 unit)*
$2,733.36
(exc. GST)
$3,006.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,733.36 |
*price indicative
- RS Stock No.:
- 734-503
- Mfr. Part No.:
- NT-111-FX3-SC15
- Brand:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 11 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 2.2Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | NT-111-FX3-SC15 | |
| Desktop/Rack Mount | Desktop | |
| Depth | 145.7mm | |
| Height | 57.1mm | |
| Standards/Approvals | UKCA | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 11 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 2.2Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number NT-111-FX3-SC15 | ||
Desktop/Rack Mount Desktop | ||
Depth 145.7mm | ||
Height 57.1mm | ||
Standards/Approvals UKCA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron Compact unmanaged Ethernet switch facilitates reliable networking for industrial applications, offering robust performance in harsh environments. Its multiple ports ensure seamless communication for mission-critical operations requiring dependable connectivity.
Supports full/half duplex operation for flexible data transmission
Redundant power inputs from 10-49 VDC ensure uninterrupted operation
Store-and-forward technology improves data integrity
MTBF of 1.2M hours indicates exceptional reliability
Related links
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
