N-Tron NT-111-FX3-SC00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-502
- Mfr. Part No.:
- NT-111-FX3-SC00
- Brand:
- N-Tron
This image is representative of the product range
Subtotal (1 unit)*
$2,115.20
(exc. GST)
$2,326.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,115.20 |
*price indicative
- RS Stock No.:
- 734-502
- Mfr. Part No.:
- NT-111-FX3-SC00
- Brand:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 11 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 2.2Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | NT-111-FX3-SC00 | |
| Desktop/Rack Mount | Desktop | |
| Depth | 145.7mm | |
| Height | 57.1mm | |
| Standards/Approvals | UKCA | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 11 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 2.2Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number NT-111-FX3-SC00 | ||
Desktop/Rack Mount Desktop | ||
Depth 145.7mm | ||
Height 57.1mm | ||
Standards/Approvals UKCA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Ethernet switch offers reliable connectivity and performance, designed for industrial applications in harsh conditions. With 11 ports, it supports Crucial data transmission and process control for diverse operational environments.
Eight 10/100BaseTX RJ45 ports ensure versatile connectivity
Three 100BaseFX Fibre ports accommodate various connector types
Redundant power inputs enhance operational reliability
Designed to withstand high shock and vibration
Related links
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
