N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-495
- Mfr. Part No.:
- NT-110-FX2-SC40
- Brand:
- N-Tron
This image is representative of the product range
Subtotal (1 unit)*
$2,597.28
(exc. GST)
$2,857.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,597.28 |
*price indicative
- RS Stock No.:
- 734-495
- Mfr. Part No.:
- NT-110-FX2-SC40
- Brand:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 10 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 2Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | NT-110-FX2-SC00 | |
| Desktop/Rack Mount | Desktop | |
| Depth | 145.7mm | |
| Height | 57.1mm | |
| Standards/Approvals | UKCA | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 10 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 2Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number NT-110-FX2-SC00 | ||
Desktop/Rack Mount Desktop | ||
Depth 145.7mm | ||
Height 57.1mm | ||
Standards/Approvals UKCA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Ethernet switch is designed for reliable performance in industrial environments. It features a Compact 10-port configuration to support Crucial applications like data acquisition and process control.
Eight 10/100BaseTX RJ45 ports ensure versatile connectivity
Two 100BaseFX singlemode Fibre ports support up to 40km range
Wide operating temperature from -40°C to 85°C guarantees durability
Related links
- N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
- N-Tron Managed 10 Port Industrial Ethernet Switch
- N-Tron NT-111-FX3-SC00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron Managed 18 Port Industrial Ethernet Switch
- N-Tron Managed 8 Port Industrial Ethernet Switch
- N-Tron NT-111-FX3-SC40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
