N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch

Subtotal (1 unit)*

$1,815.31

(exc. GST)

$1,996.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,815.31

*price indicative

RS Stock No.:
734-492
Mfr. Part No.:
NT-110-FX2-SC00
Brand:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Product Type

Unmanaged Ethernet Switch

Number of Ports

10

Power Over Ethernet

No

Switch Type

Unmanaged Ethernet Switch

Network Speed

2Gbps

Desktop/Rack Mount

Desktop

Number of RJ-45 Ports

8

Model Number

NT-110-FX2-SC00

Standards/Approvals

UKCA

Height

57.1mm

Depth

145.7mm

Compatible USB Cable Version

No

COO (Country of Origin):
US
The N-Tron Ethernet switch designed for reliable performance in industrial environments. This robust device supports critical applications, ensuring high-speed network communication and resilience under harsh conditions.

Designed for a wide temperature range of -40°C to 85°C, ensuring operational reliability

Features IEEE 802.3 compliance for compatibility with industry standards

Incorporates ESD and surge protection diodes on all copper ports for added safety

Utilises store-and-forward technology for efficient data handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy