Phoenix Contact Ethernet Switch 24 Port Ethernet Switch
- RS Stock No.:
- 717-295
- Mfr. Part No.:
- 1525939
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$6,305.72
(exc. GST)
$6,936.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,305.72 |
*price indicative
- RS Stock No.:
- 717-295
- Mfr. Part No.:
- 1525939
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 24 | |
| Switch Type | Ethernet Switch | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 24 | |
| Desktop/Rack Mount | Rack | |
| Height | 44mm | |
| Width | 442mm | |
| Standards/Approvals | IEEE | |
| Depth | 375mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 24 | ||
Switch Type Ethernet Switch | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 24 | ||
Desktop/Rack Mount Rack | ||
Height 44mm | ||
Width 442mm | ||
Standards/Approvals IEEE | ||
Depth 375mm | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Industrial Ethernet switch designed to enhance communication efficiency in critical applications. This managed TSN switch provides 24 RJ45 ports for Rapid data transfer rates of 10/100/1000 Mbps and 4 SFP+ ports supporting 1000/10000 Mbps, ensuring fluid connectivity within your network. Engineered for robust performance in demanding environments, it operates reliably within a temperature range of -10 °C to 60 °C and adheres to stringent safety standards. Featuring extensive configuration options tailored for decentralised and time-sensitive applications, this switch guarantees exceptional network performance and minimal downtime.
Offers extensive setup options for decentralised applications, ensuring high performance and reliability
Designed to operate in both traditional and TSN environments, providing versatility for diverse network demands
Equipped with auto negotiation and auto crossing features for seamless RJ45 connectivity
Provides web-based management and role-based user management for enhanced control and security
Includes powerful diagnostic functions like RMON History and SNMP-Traps for effective network monitoring
Features port security with MAC-based authentication to safeguard against unauthorised access
Certifications include IEC 62443-4-1 compliance, ensuring robust security in industrial applications
Related links
- Network Switches
- Hirschmann Managed Switch 24 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Hirschmann Managed 24 Port Ethernet Switch
- Phoenix Contact Managed Switch 6 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Managed 16 Port Ethernet Switch
- RS PRO Managed 24 Port Ethernet Switch
- Phoenix Contact Unmanaged 5 Port Ethernet Switch
