Advantech IMC:150 DIP 2 Port Ethernet Extender
- RS Stock No.:
- 715-585
- Mfr. Part No.:
- IMC-150
- Brand:
- Advantech
Subtotal (1 unit)*
$586.75
(exc. GST)
$645.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $586.75 |
*price indicative
- RS Stock No.:
- 715-585
- Mfr. Part No.:
- IMC-150
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 2 | |
| Product Type | Ethernet Extender | |
| Switch Type | DIP | |
| Network Speed | 100Mbps | |
| Model Number | IMC:150 | |
| Number of RJ-45 Ports | 2 | |
| Height | 21.08mm | |
| Standards/Approvals | RoHS | |
| Depth | 98.04mm | |
| Width | 92.58mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 2 | ||
Product Type Ethernet Extender | ||
Switch Type DIP | ||
Network Speed 100Mbps | ||
Model Number IMC:150 | ||
Number of RJ-45 Ports 2 | ||
Height 21.08mm | ||
Standards/Approvals RoHS | ||
Depth 98.04mm | ||
Width 92.58mm | ||
- COO (Country of Origin):
- TW
The Advantech Long-reach Ethernet Extender bypasses the standard 100-metre distance limit to upgrade legacy infrastructure. This hardened solution enables data and power transmission over existing twisted-pair or coaxial cabling, making it perfect for remote surveillance and trackside deployments in harsh environments.
Extends network reach up to 1km at 10Mbps
Supports data speeds up to 100Mbps
Transmits over UTP or coaxial cable media
PoE+ compliant models provide up to 30W power
Related links
- RS PRO RS PRO Series 2 Port RJ45 Shielded Extender
- RS PRO 2 Port RJ45 Shielded Extender
- NewLink 2 Port VGA over Catx Cat5e/Cat6/Cat6a Extender Pair 150 m, 1280 x 800 pixel Maximum Resolution
- Advantech Ethernet Switch 2 Port Router Power Over Ethernet
- StarTech.com RJ45 Ethernet Extender, 1000Mbps 100 m
- Phoenix Contact RJ45 Ethernet Extender 1000Mbps, Single Mode 1000 m
- RS PRO SPJ Series 1 Port RJ45 Extender, Cat3
- Video Extenders
