MOXA EDS-G4012-4GC-HV Managed 12 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 635-043
- Mfr. Part No.:
- EDS-G4012-4GC-HV
- Brand:
- MOXA
Subtotal (1 unit)*
$5,662.10
(exc. GST)
$6,228.31
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $5,662.10 |
*price indicative
- RS Stock No.:
- 635-043
- Mfr. Part No.:
- EDS-G4012-4GC-HV
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 12 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 4 | |
| Model Number | EDS-G4012-4GC-HV | |
| Depth | 122.5mm | |
| Height | 140mm | |
| Width | 55mm | |
| Standards/Approvals | IEEE 802.3, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, IEEE 802.3bz, IEC 61850-3, IEEE 802.3ad, IEEE 802.3ab, DNV, Class I Division 2, NEMA TS2, IEC 62443-4-2, CISPR 32, IECEX, LR, IEEE 802.3z, ATEX, ABS, NK, IEEE 1613 Class 1, IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-8, IEEE 802.3u, UL 61010-2-201, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-6, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC Part 15B Class A, IEEE 802.3x, IEEE 802.1X, EN 62368-1 | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 12 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 4 | ||
Model Number EDS-G4012-4GC-HV | ||
Depth 122.5mm | ||
Height 140mm | ||
Width 55mm | ||
Standards/Approvals IEEE 802.3, EN 61000-6-2/-6-4, EN 55032/35, EN 50121-4, IEEE 802.3bz, IEC 61850-3, IEEE 802.3ad, IEEE 802.3ab, DNV, Class I Division 2, NEMA TS2, IEC 62443-4-2, CISPR 32, IECEX, LR, IEEE 802.3z, ATEX, ABS, NK, IEEE 1613 Class 1, IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D-2004, IEC 61000-4-8, IEEE 802.3u, UL 61010-2-201, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-6, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC Part 15B Class A, IEEE 802.3x, IEEE 802.1X, EN 62368-1 | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-G4012-4GC-HV-T Full Gigabit Managed Switch 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-4GC-LV-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-4GC-LV Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-4012-4GC-HV Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-8P-4QGS-LVB Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-8P-4QGS-LVB-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-8P-4QGS-LVA-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4012-8P-4QGS-LVA Managed 12 Port Ethernet Switch Power Over Ethernet
