MOXA EDS-505A-MM-SC Managed 5 Port Ethernet Switch
- RS Stock No.:
- 635-026
- Mfr. Part No.:
- EDS-505A-MM-SC
- Brand:
- MOXA
Subtotal (1 unit)*
$3,115.12
(exc. GST)
$3,426.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,115.12 |
*price indicative
- RS Stock No.:
- 635-026
- Mfr. Part No.:
- EDS-505A-MM-SC
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | EDS-505A-MM-SC | |
| Number of RJ-45 Ports | 5 | |
| Height | 135mm | |
| Standards/Approvals | ATEX Class I Division 2, CISPR 32, DNV, EN 55032/35, EN 62368-1, FCC Part 15B Class A, IEC 60068-2-6/27/31, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, UL 508, UL 60950-1 | |
| Width | 80.2mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount Rack | ||
Model Number EDS-505A-MM-SC | ||
Number of RJ-45 Ports 5 | ||
Height 135mm | ||
Standards/Approvals ATEX Class I Division 2, CISPR 32, DNV, EN 55032/35, EN 62368-1, FCC Part 15B Class A, IEC 60068-2-6/27/31, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ad, IEEE 802.3u, IEEE 802.3x, UL 508, UL 60950-1 | ||
Width 80.2mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Managed Ethernet switches are equipped with advanced Turbo Ring and Turbo Chain technologies offering network recovery times of less than 20 ms, along with support for RSTP, STP, and MSTP to enhance reliability and availability in industrial Ethernet networks. Designed for harsh environments, select models operate within a wide temperature range of -40 to 75°C. These switches also support advanced management and security features, making them ideal for demanding industrial applications.
Port Trunking for optimum bandwidth utilization
RMON for proactive and efficient network monitoring
Bandwidth management to prevent unpredictable network status
Automatic warning by exception through email and relay output
Related links
- MOXA EDS-505A-MM-SC-T Managed 5 Port Ethernet Switch
- MOXA EDS-505A-SS-SC Managed 5 Port Ethernet Switch
- MOXA EDS-505A-MM-ST-T Managed 5 Port Ethernet Switch
- MOXA EDS-505A-MM-ST Managed 5 Port Ethernet Switch
- MOXA EDS-505A-SS-SC-T Managed 5 Port Ethernet Switch
- MOXA EDS-505A Managed 5 Port Ethernet Switch
- MOXA EDS-505A-T Managed 5 Port Ethernet Switch
- MOXA Managed Switch 5 Port Ethernet Switch Power Over Ethernet
