MOXA PT-G510-8GSFP-PHR-HV-CT Managed 10 Port PoE Injector

Subtotal (1 unit)*

$9,067.88

(exc. GST)

$9,974.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,067.88

*price indicative

RS Stock No.:
634-891
Mfr. Part No.:
PT-G510-8GSFP-PHR-HV-CT
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

PoE Injector

Number of Ports

10

Switch Type

Managed

Network Speed

1000Mbps

Desktop/Rack Mount

Rack

Model Number

PT-G510-8GSFP-PHR-HV-CT

Depth

120mm

Width

74mm

Height

148mm

Standards/Approvals

IEC 61850-3 Edition 2 Class 2, IEC 62439-3 Clause 4 (PRP), Clause 5 (HSR), IEEE 802.3u, IEEE 802.3ab, IEEE 802.3z, IEEE 802.1D-2004, IEEE 802.1w, IEEE 802.1p, IEEE 802.1q, IEEE 802.1X, IEEE 802.3ad, IEEE 802.3x, EN 55032/35, CISPR 32, FCC Part 15B Class A, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, EN 61000-4-11, IEC 61850-3 Edition 2.0 Class 2, IEEE 1613, EN 50121-4, DNV, IEC 60945, IEC 62368-1, UL 62368-1, Telcordia (Bellcore) TR/SR

COO (Country of Origin):
TW
The Moxa Europe Full Gigabit Layer 2 managed Ethernet switch engineered for digital substations and industrial automation systems that demand zero-recovery-time redundancy. It supports PRP/HSR to achieve seamless redundancy for substations and process automation systems. Its robust design and compliance with IEC 61850-3 and IEC 62439-3 standards ensure reliable operation in harsh environments.

IEEE 1588 hardware time stamp supported

GOOSE Check for easy troubleshooting

Built in MMS server based switch data model

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy