MOXA PT-7528-16MSC-8TX-4GSFP-WV Managed 28 Port PoE Injector
- RS Stock No.:
- 634-872
- Mfr. Part No.:
- PT-7528-16MSC-8TX-4GSFP-WV
- Brand:
- MOXA
Subtotal (1 unit)*
$12,732.36
(exc. GST)
$14,005.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,732.36 |
*price indicative
- RS Stock No.:
- 634-872
- Mfr. Part No.:
- PT-7528-16MSC-8TX-4GSFP-WV
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 28 | |
| Product Type | PoE Injector | |
| Number of USB Ports | 2 | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Model Number | PT-7528-16MSC-8TX-4GSFP-WV | |
| Number of RJ-45 Ports | 24 | |
| Depth | 325mm | |
| Height | 44mm | |
| Width | 440mm | |
| Standards/Approvals | CISPR 32, IEC 61000-4-2/3/4/5/6/8/11, UL 508, IEC 61850-3, IEEE 1613, FCC Part 15B Class A, EN 50121-4, EN 55032 Class A, NEMA TS2 | |
| Compatible USB Cable Version | USB Type A Male to USB Type B Bale | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 28 | ||
Product Type PoE Injector | ||
Number of USB Ports 2 | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount Rack | ||
Model Number PT-7528-16MSC-8TX-4GSFP-WV | ||
Number of RJ-45 Ports 24 | ||
Depth 325mm | ||
Height 44mm | ||
Width 440mm | ||
Standards/Approvals CISPR 32, IEC 61000-4-2/3/4/5/6/8/11, UL 508, IEC 61850-3, IEEE 1613, FCC Part 15B Class A, EN 50121-4, EN 55032 Class A, NEMA TS2 | ||
Compatible USB Cable Version USB Type A Male to USB Type B Bale | ||
- COO (Country of Origin):
- TW
The Moxa Europe Managed Rackmount Ethernet switch built for power substation automation and other mission-critical industrial applications. It delivers high-speed, reliable communication in harsh environments. Its compliance with IEC 61850-3 and IEEE 1613 standards ensures zero packet loss and robust electromagnetic immunity. It features critical packet prioritization, a built-in MMS server, and a configuration wizard designed specifically for substation automation.
Isolated redundant power inputs
Turbo Ring and Turbo Chain for network redundancy
Noise Guard technology
Line swap fast recovery
CE compliant
Related links
- MOXA PT-7528-16MSC-8TX-4GSFP-WV-WV 28 Port PoE Injector
- MOXA PT-7528-16MST-8TX-4GSFP-WV 28 Port PoE Injector
- MOXA PT-7528-16MST-8TX-4GSFP-WV-WV 28 Port PoE Injector
- MOXA PT-7528-16MSC-8TX-4GSFP-HV-HV 28 Port PoE Injector
- MOXA PT-7528-16MSC-8TX-4GSFP-HV 28 Port PoE Injector
- MOXA PT-7528-12MST-12TX-4GSFP-WV 28 Port PoE Injector
- MOXA PT-7528-20MST-4TX-4GSFP-WV 28 Port PoE Injector
- MOXA PT-7528-20MSC-4TX-4GSFP-WV 28 Port PoE Injector
