MOXA IM-G7000A-4GTX Network Switch 4 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 633-708
- Mfr. Part No.:
- IM-G7000A-4GTX
- Brand:
- MOXA
Subtotal (1 unit)*
$2,056.26
(exc. GST)
$2,261.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,056.26 |
*price indicative
- RS Stock No.:
- 633-708
- Mfr. Part No.:
- IM-G7000A-4GTX
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 4 | |
| Power Over Ethernet | Yes | |
| Switch Type | Network Switch | |
| Number of RJ-45 Ports | 4 | |
| Model Number | IM-G7000A-4GTX | |
| Height | 174.7mm | |
| Standards/Approvals | Telcordia (Bellcore), GB, IEEE 802.3af/at | |
| Depth | 28.8mm | |
| Width | 166.8mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 4 | ||
Power Over Ethernet Yes | ||
Switch Type Network Switch | ||
Number of RJ-45 Ports 4 | ||
Model Number IM-G7000A-4GTX | ||
Height 174.7mm | ||
Standards/Approvals Telcordia (Bellcore), GB, IEEE 802.3af/at | ||
Depth 28.8mm | ||
Width 166.8mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit Ethernet interface module designed for industrial-grade modular switches, offering high-speed fibre connectivity. It features 4 RJ45 10/100/1000BaseT(X) Ports and supports hot-swapping for seamless maintenance and upgrades. With a compact form factor and rugged build, it operates reliably in temperatures ranging from -10 to 60°C.
Compliant to Telcordia and GB standards
Low power consumption
Compact design
Related links
- MOXA IM-G7000A-4PoE 4 Port PoE Injector
- MOXA IM-G7000A-4GSFP 4 Port PoE Injector
- MOXA LM-7000H-4GTX 4 Port PoE Injector
- MOXA IM-6700A-4MSC2TX Managed 6 Port PoE Injector
- MOXA IM-6700A-8SFP Managed 8 Port PoE Injector
- MOXA IM-6700A-2SSC4TX Managed 6 Port PoE Injector
- MOXA IM-6700A-4MST2TX Managed 6 Port PoE Injector
- MOXA IM-6700A-4SSC2TX Managed 6 Port PoE Injector
