MOXA IM-6700A-8TX Network Switch 8 Port PoE Injector
- RS Stock No.:
- 633-706
- Mfr. Part No.:
- IM-6700A-8TX
- Brand:
- MOXA
Subtotal (1 unit)*
$477.68
(exc. GST)
$525.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $477.68 |
*price indicative
- RS Stock No.:
- 633-706
- Mfr. Part No.:
- IM-6700A-8TX
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | PoE Injector | |
| Number of Ports | 8 | |
| Switch Type | Network Switch | |
| Model Number | IM-6700A-8TX | |
| Width | 105.6mm | |
| Standards/Approvals | GB, Telcordia (Bellcore), IEEE 802.3af/at | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type PoE Injector | ||
Number of Ports 8 | ||
Switch Type Network Switch | ||
Model Number IM-6700A-8TX | ||
Width 105.6mm | ||
Standards/Approvals GB, Telcordia (Bellcore), IEEE 802.3af/at | ||
- COO (Country of Origin):
- TW
The Moxa Europe Fast Ethernet module designed for the modular rackmount switches. It provides 8 10/100BaseT(X) RJ45 ports, making it ideal for industrial applications requiring reliable copper-based connectivity. With its rugged build and modular flexibility, its well-suited for automation, transportation, and surveillance systems.
Modular design
Low power consumption
Compliant with Telcordia and GB standards
5 year warranty
Related links
- MOXA IM-6700A-8PoE Managed 8 Port PoE Injector Power Over Ethernet
- MOXA IM-6700A-8SFP Managed 8 Port PoE Injector
- MOXA IM-6700A-6SSC Managed 6 Port PoE Injector
- MOXA IM-6700A-4MSC2TX Managed 6 Port PoE Injector
- MOXA IM-6700A-2SSC4TX Managed 6 Port PoE Injector
- MOXA IM-6700A-4MST2TX Managed 6 Port PoE Injector
- MOXA IM-6700A-4SSC2TX Managed 6 Port PoE Injector
- MOXA IM-6700A-2MST4TX Managed 6 Port PoE Injector
