MOXA CM-600-3SSC/1TX Managed 4 Port Ethernet Switch

Subtotal (1 unit)*

$3,955.16

(exc. GST)

$4,350.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,955.16

*price indicative

RS Stock No.:
633-572
Mfr. Part No.:
CM-600-3SSC/1TX
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

4

Switch Type

Managed

Number of RJ-45 Ports

4

Model Number

CM-600-3SSC/1TX

Standards/Approvals

GB, Telcordia (Bellcore)

Width

29.7mm

Height

144.4mm

Depth

144.8mm

COO (Country of Origin):
TW
The Moxa Europe Fast Ethernet interface modules is designed for use with the EDS-600 Series and features a compact modular design with one slot that accommodates 4 ports. These ports support multiple media types including TX, MSC, SSC, and MST, allowing for flexible configuration. The modular approach ensures that the EDS-600 Series can adapt to a wide range of application requirements.

Modular design with 4-port copper and fiber combinations

Hot-swappable media modules for continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy