Hirschmann RSPS20-06002T1TT-SCCZ9HSE2S Network 6 Port Ethernet Switch
- RS Stock No.:
- 324-251
- Distrelec Article No.:
- 300-91-692
- Mfr. Part No.:
- RSPS20-06002T1TT-SCCZ9HSE2S
- Brand:
- Hirschmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 324-251
- Distrelec Article No.:
- 300-91-692
- Mfr. Part No.:
- RSPS20-06002T1TT-SCCZ9HSE2S
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Switch Type | Network | |
| Model Number | RSPS20-06002T1TT-SCCZ9HSE2S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Switch Type Network | ||
Model Number RSPS20-06002T1TT-SCCZ9HSE2S | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hirschmann Managed Fast Ethernet Power Rail Switch is an industrial grade DIN Rail switch designed for fast Ethernet applications. It features a fanless design, ensuring reliable operation in demanding environments. The switch includes 6 ports, each supporting 10/100 Mbit/s twisted pair connections via RJ45. Additionally, 2 pin plug in terminal blocks for power supply and signalling, a V.24 interface via an RJ11 socket, and an SD card slot for connecting the auto configuration adapter ACA31.
IP30 protection rated
EN 55022 Class A certified
CE FCC and EN61131 approved
Related links
- Hirschmann Managed Switch 6 Port Ethernet Switch
- HARTING Unmanaged 6 Port Ethernet Switch
- Advantech Unmanaged 6 Port Ethernet Switch
- Advantech Managed 6 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Hirschmann Managed 6 Port Ethernet Switch
- Trendnet TI-PG62 Network 6 Port Industrial Ethernet Switch Power Over Ethernet
- RS PRO Unmanaged 6 Port Ethernet Switch
