Brainboxes SW-7416 Unmanaged 16 Port Network Switch

Subtotal (1 unit)*

$398.41

(exc. GST)

$438.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$398.41

*price indicative

RS Stock No.:
166-806
Distrelec Article No.:
304-25-166
Mfr. Part No.:
SW-7416
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Number of Ports

16

Product Type

Network Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

100Mbps

Number of RJ-45 Ports

16

Desktop/Rack Mount

Rack

Model Number

SW-7416

Number of SFP Ports

1

Standards/Approvals

UL62368-1, WEEE, UKCA, RoHS, CE

Width

108mm

Depth

43mm

Height

180mm

Number of RS-485 Ports

16

COO (Country of Origin):
GB
The Brainboxes Ethernet Switch is designed to enhance connectivity, offering a cost effective solution to streamline installations, simplify maintenance, and reduce wiring complexity. Available in fast ethernet and gigabit ethernet models, with optional SFP support, this switch comes in an industrial hardened metal enclosure, ensuring reliable operation in demanding environments while improving efficiency and reducing potential points of failure.

Adjustable DIN rail mount with grounding

Wide voltage input range

Wide operating temperature range from 40°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy