Schneider Electric BMENOS0300 Option Switch 3 Port Switch

Subtotal (1 unit)*

$2,375.00

(exc. GST)

$2,612.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,375.00

*price indicative

RS Stock No.:
119-521
Mfr. Part No.:
BMENOS0300
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch

Number of Ports

3

Switch Type

Option Switch

Number of RJ-45 Ports

3

Model Number

BMENOS0300

Standards/Approvals

2014/30/EU (EMC), 2014/35/EU (Low Voltage Directive), CE, RoHS

COO (Country of Origin):
FR
The Schneider Electric Network Option Switch module Electric is a versatile and reliable product designed to enhance the efficiency of your Modicon X80 system. With its integrated Ethernet/IP connection, the switch module offers seamless communication for your device network, ensuring smooth operation and high performance. The module's compact design and robust construction make it an ideal choice for various industrial applications.

Green Premium product

Sustainable

  • RS Stock No. 1596328
  • Mfr. Part No. 6GK5216-0BA00-2AB2
Each
$2,243.81
  • RS Stock No. 2726674
  • Mfr. Part No. 6GK5224-0BA00-2AC2
Each
$3,373.21
  • RS Stock No. 0653942
  • Mfr. Part No. MCSESM093F1CU0
Each
$3,131.98
Each
$4,280.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy