SICK UE4740 Series Gateway Module, 100Mbps Transmission

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-4417
Mfr. Part No.:
UE4740-22H0000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Gateway Module

Transmission Speed

100Mbps

Series

UE4740

For Use With

Intelligent SICK Safety Sensors

Height

96.5mm

Width

22.5mm

Standards/Approvals

SIL3 (IEC 61508), (IEC 60529), Category 4 (EN ISO 13849), PL e (EN ISO 13849)

Weight

147g

Depth

120.8mm

Number of Ports

2

Protocol Type

PROFIsafe, Profinet

COO (Country of Origin):
HU

Overview


EFI Gateways featuring a robust communication interface supporting PROFINET and PROFIsafe protocols. With a compact design measuring 22.5 mm x 96.5 mm x 120.8 mm and a weight of 147 g, these gateways offer a versatile solution for industrial applications. The EFI Gateways boast an IP20 enclosure rating according to IEC 60529.

Safety is paramount with Category 4 EN ISO 13849 compliance, Performance Level e EN ISO 13849 certification, and a Safety Integrity Level of SIL3 IEC 61508.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy