F Lutze Ltd DIN Rail Mount Industrial Ethernet Switch, 5 RJ45 Ports, 1000Mbit/s Transmission, 12 → 48V dc
- RS Stock No.:
- 224-9633
- Mfr. Part No.:
- 772013
- Brand:
- F Lutze Ltd
Subtotal (1 unit)*
$316.33
(exc. GST)
$347.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.33 |
*price indicative
- RS Stock No.:
- 224-9633
- Mfr. Part No.:
- 772013
- Brand:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Transmission Length | 100m | |
| Transmission Speed | 1000Mbit/s | |
| RJ45 Ports | 5 | |
| Nominal Supply Voltage | 12 → 48V dc | |
| Fibre Port Type | RJ45 | |
| Mounting | DIN Rail | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Transmission Length 100m | ||
Transmission Speed 1000Mbit/s | ||
RJ45 Ports 5 | ||
Nominal Supply Voltage 12 → 48V dc | ||
Fibre Port Type RJ45 | ||
Mounting DIN Rail | ||
- COO (Country of Origin):
- TW
The F Lutze Ltd 5 port unmanaged ECO switch with QoS is auto negotiation and has 1000 Mbps transmission speed. It has Auto MDI/MDI-X and 9kV jumbo frames.
ESD 6kV
Compact dimensions
Extended temperature range
Auto crossing
Reverse polarity protection
Auto polarity
Related links
- F Lutze Ltd DIN Rail Mount Industrial Ethernet Switch 10/100Mbit/s Transmission, 12 → 48V dc
- F Lutze Ltd DIN Rail Mount Industrial Ethernet Switch 10/100Mbit/s Transmission, 12 → 48V dc
- Delta Electronics Industrial Ethernet Switch 1.5Mbit/s Transmission, 12 → 48V dc
- Delta Electronics DVS Series DIN Rail 5 RJ45 Ports 12
- Delta Electronics Industrial Ethernet Switch 2.4Mbit/s Transmission, 12 → 48V dc
- Delta Electronics DVS Series DIN Rail 8 RJ45 Ports 12
- Brainboxes Cable Mount Industrial Ethernet Switch 1000Mbit/s Transmission, 5 → 30V dc
- RS PRO DIN Rail Mount Industrial Ethernet Switch 1000Mbit/s Transmission, 5 → 30V dc