F Lutze Ltd Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

$318.56

(exc. GST)

$350.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.56

*price indicative

RS Stock No.:
224-9631
Mfr. Part No.:
772006
Brand:
F Lutze Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

F Lutze Ltd

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Width

41mm

Height

115mm

Standards/Approvals

UL, CE

Depth

70mm

Compatible USB Cable Version

No

The F Lutze Ltd 8 port unmanaged ECO switch with QoS is auto negotiation and has 10/100 Mbps transmission speed. It has half/full diplex mode . Auto MDI/MDI-X. Redundant voltage supply.

ESD 6kV

Compact dimensions

Extended temperature range

Auto crossing

Reverse polarity protection

Auto polarity