- RS Stock No.:
- 180-9610
- Mfr. Part No.:
- 6GK5008-0BA10-1AB2
- Brand:
- Siemens
11 In AU stock for next working day delivery
52 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$332.28
(exc. GST)
$365.51
(inc. GST)
Units | Per unit |
1 + | $332.28 |
- RS Stock No.:
- 180-9610
- Mfr. Part No.:
- 6GK5008-0BA10-1AB2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Unmanaged Industrial Ethernet Switch, 24V AC/DC, 8 Inputs - SCALANCE X Series - 6GK5008-0BA10-1AB2
Improve the efficiency of your industrial network with this Ethernet switch from Siemens. It's suited to manufacturing and process automation applications and can be used for setting up small star and line topologies. The switch allows for simple installation, expansion and troubleshooting in a communication network and can cover large distances effectively.
LEDs (light-emitting diodes) on the unit offer quick visual diagnostics. You can snap this device onto a DIN rail or mount it on a wall. It features screw terminals for wiring, so your connection is secure and has reliable resistance to shock and vibration.
The SCALANCE XB008 has eight RJ-45 jacks for the connection of end devices or other network segments
LEDs (light-emitting diodes) on the unit offer quick visual diagnostics. You can snap this device onto a DIN rail or mount it on a wall. It features screw terminals for wiring, so your connection is secure and has reliable resistance to shock and vibration.
The SCALANCE XB008 has eight RJ-45 jacks for the connection of end devices or other network segments
Features and Benefits:
• Widely used RJ45 (registered jack) input type for versatility
•24 V AC/DC power supply, with 8x 10/100 Mbit/s twisted pair ports
• Compatible with both AC (alternating current) and DC (direct current) supply voltage
• Wide operating temperature range of -10°C to +60°C for use in industrial environments
• IP20 (ingress protection) rated enclosure, which means the switch is protected from touch and solid objects greater than 12mm
•24 V AC/DC power supply, with 8x 10/100 Mbit/s twisted pair ports
• Compatible with both AC (alternating current) and DC (direct current) supply voltage
• Wide operating temperature range of -10°C to +60°C for use in industrial environments
• IP20 (ingress protection) rated enclosure, which means the switch is protected from touch and solid objects greater than 12mm
How reliable is this device in the event of a system failure?
This Ethernet switch uses parallel redundancy protocol (PRP) for interruption-free switchovers in the event of a failure. That means it provides the highest degree of availability and reliability.
Specifications
Attribute | Value |
---|---|
Height | 100mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Width | 45mm |
For Use With | Industrial Ethernet Network |
Weight | 0.18kg |
Related links
- Phoenix Contact FL SWITCH SFNB 8TX Series DIN Rail Mount Ethernet...
- Siemens DIN Rail Mount Ethernet Switch, 8 RJ45 Ports
- Hirschmann SPIDER Series DIN Rail Mount Unmanaged Ethernet Switch...
- RS PRO Wall Mount Ethernet Switch 10/100Mbit/s Transmission, 30V dc
- Phoenix Contact FL SWITCH 1605 M12 Series Wall Mount Ethernet...
- F Lutze Ltd DIN Rail Mount Unmanaged Ethernet Switch 10/100Mbit/s...
- Siemens DIN Rail Mount Ethernet Switch 10/100Mbit/s Transmission, 24V dc
- Siemens SCALANCE XP-200 Series Wall Mount Ethernet Switch...