- RS Stock No.:
- 202-3789
- Mfr. Part No.:
- 6GK5204-0BA00-2GF2
- Brand:
- Siemens
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,077.59
(exc. GST)
$2,285.35
(inc. GST)
Units | Per unit |
1 + | $2,077.59 |
- RS Stock No.:
- 202-3789
- Mfr. Part No.:
- 6GK5204-0BA00-2GF2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 10/100Mbps Transfer Rate, 24V DC Operating Voltage - SCALANCE Series - 6GK5204-0BA00-2GF2
Easily connect devices to your network with this Ethernet switch from Siemens. As it's a managed switch, it allows you to customise your setup to prevent unauthorised access to your network for enhanced security. Transfer speeds of 10 or 100Mbps mean you can rely on smooth data transmission. For ease of installation, the unit is designed to clip simply onto a standard DIN rail. An IP20 rating means it's finger-safe and protected against tools and wires larger than 12mm in size for protection against electric shocks. You can use Ethernet switches like this one to manage control devices in automated systems.
Features & Benefits
• Low power loss of 8.6W for energy-efficient operation
• Compact dimensions of 117 (H) x 100 (W) x 74mm (D) to add minimal bulk to your setup
• Supplied with a DVD user manual for ease of set-up
• Broad operating temperature range between -40°C and +70°C for use in demanding environments
• Compact dimensions of 117 (H) x 100 (W) x 74mm (D) to add minimal bulk to your setup
• Supplied with a DVD user manual for ease of set-up
• Broad operating temperature range between -40°C and +70°C for use in demanding environments
What's the operating voltage of this Ethernet switch?
This Ethernet switch has an operating voltage of 24V DC for safe use with low-power applications.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 2 |