- RS Stock No.:
- 245-6947
- Mfr. Part No.:
- SPIDER-SL-20-06T1M2M299SY9HHHH
- Brand:
- Hirschmann
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$737.24
(exc. GST)
$810.96
(inc. GST)
Units | Per unit |
1 + | $737.24 |
- RS Stock No.:
- 245-6947
- Mfr. Part No.:
- SPIDER-SL-20-06T1M2M299SY9HHHH
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Unmanaged Ethernet Switch, 5km Transmission Length, 230g Weight - SPIDER Series - SPIDER-SL-20-06T1M2M299SY9HHHH
Looking to streamline your network? This unmanaged Ethernet switch from Belden Hirschmann keeps your devices in sync. Plug-and-play functionality means you can install it without downloading drivers and get to work straight off the bat. For efficient operation, it features six RJ45 ports so you can make multiple connections simultaneously. A transmission speed of 100Mbit/s lets you transfer data in a snap, reducing waiting time and boosting productivity.
Features & Benefits
• Wide operating temperature range of 0°C to +60°C to reliably handle the heat of industrial environments
• IP30 rating indicates it's touch-proof
• Compact dimensions of 45 (W) x 110 (H) x 88mm (D) to slot seamlessly into busy setups
• IP30 rating indicates it's touch-proof
• Compact dimensions of 45 (W) x 110 (H) x 88mm (D) to slot seamlessly into busy setups
Applications
• Industrial automation
• Surveillance systems
• Home networking
• Surveillance systems
• Home networking
Can I mount this Ethernet switch?
Yes, you can mount it without a hitch onto a standard 35mm DIN rail.
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Switch Type | Unmanaged |
RJ45 Ports | 6 |
Height | 110mm |
Series | SPIDER |
Width | 45mm |
Depth | 88mm |
Dimensions | 45 x 110 x 88mm |