- RS Stock No.:
- 666-5278
- Mfr. Part No.:
- 6GK5108-0PA00-2AA3
- Brand:
- Siemens
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,349.74
(exc. GST)
$1,484.71
(inc. GST)
Units | Per unit |
1 + | $1,349.74 |
- RS Stock No.:
- 666-5278
- Mfr. Part No.:
- 6GK5108-0PA00-2AA3
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SCALANCE X108PoE — Ethernet Switch
Unmanaged Industrial Ethernet Switch
For setting up small Ethernet networks with 10 / 100 Mbit/s
Diagnosis at the device itself using LED
Alarm contact with set button
Redundant voltage supply
For setting up small Ethernet networks with 10 / 100 Mbit/s
Diagnosis at the device itself using LED
Alarm contact with set button
Redundant voltage supply
Approvals
CE, C-Tick
Siemens Ethernet Switch, 6 x RJ45 Ports, 2 x PoE Connections - SCALANCE Series - 6GK5108-0PA00-2AA3
Create a network hub at home or in small office buildings using this 8-port Ethernet switch from Siemens. It has 7 output ports to make it easy to transfer data and power to a number of devices simultaneously. The standard RJ45 connector type is compatible with common devices like PCs and printers. For versatility, the unit can be installed on a wall or clipped onto a DIN rail. Theres no need for configuration during setup because this is an unmanaged Ethernet switch. Compact dimensions of 60 (W) x 125 (H) x 124mm (D) mean it wont add unnecessary bulk in your cabinet.
Features & Benefits
• Maximum supply voltage of 32V for wide compatibility
• LED indication feature for at-a-glance diagnosis and fault detection
• Operates reliably between -20°C and +60°C for use in demanding environments
• IP30 rating means its resistant to damage from wires larger than 2.5mm
• LED indication feature for at-a-glance diagnosis and fault detection
• Operates reliably between -20°C and +60°C for use in demanding environments
• IP30 rating means its resistant to damage from wires larger than 2.5mm
Is a managed Ethernet switch better than an unmanaged one?
An unmanaged Ethernet switch doesnt need any configuration. It's simple to use – just plug it into a power source and it's ready to go. A managed switch allows you to precisely configure network settings, so supports more complex control and monitoring tasks. Which you choose depends on your system's needs.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 8 |