Molex CES DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
- RS Stock No.:
- 502-723
- Mfr. Part No.:
- SBX-00008-02
- Brand:
- Molex CES
Subtotal (1 unit)*
$36.01
(exc. GST)
$39.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.01 |
*price indicative
- RS Stock No.:
- 502-723
- Mfr. Part No.:
- SBX-00008-02
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Mount Type | Surface | |
| Product Type | Surface Box | |
| LAN Category | Cat6 | |
| Number of Outlets | 1 | |
| Shield Type | FTP | |
| Interface Type | RJ45 | |
| Entry Angle | Angled | |
| Number of Ways | 1 | |
| Shuttered | Yes | |
| Screwed/Screwless | Screwed | |
| Range | PowerCat 10G | |
| Standards/Approvals | DIN 49075 | |
| Colour | White, Black, Almond | |
| Series | DataGate 10G | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Mount Type Surface | ||
Product Type Surface Box | ||
LAN Category Cat6 | ||
Number of Outlets 1 | ||
Shield Type FTP | ||
Interface Type RJ45 | ||
Entry Angle Angled | ||
Number of Ways 1 | ||
Shuttered Yes | ||
Screwed/Screwless Screwed | ||
Range PowerCat 10G | ||
Standards/Approvals DIN 49075 | ||
Colour White, Black, Almond | ||
Series DataGate 10G | ||
- COO (Country of Origin):
- PL
Synergy™ Cat6 Surface Boxes
The Synergy™ surface boxes are ideal for use in open office cabling where surface mount is the only option
Features the DataGate Plus™ IDC Cat 6 shuttered connector
Side and Base cable installation options
Terminations are colour-coded for EIA 568A and 568B
Individual port colour-coding facility
Protected labelling facility
Related links
- Molex Premise Networks Synergy Series, Straight Cat6 1 Way RJ45 Surface Box Surface UTP Shield Type
- Molex Premise Networks Synergy Series, Straight Cat5e 1 Way RJ45 Surface UTP Shield Type
- Molex Premise Networks PowerCat 6 FTP Series, Angled Cat6 RJ45 FTP Shield Type
- Molex Premise Networks Angled Cat6 RJ45 Modular Outlet,With UTP Shield Type
- Molex Premise Networks Angled Cat5e 6 Way RJ45 Consolidation Box Surface FTP Shield Type
- Molex Premise Networks PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type
- Molex Premise Networks PowerCat 6A Series Straight RJ45 DataGate Jack Wall 360° Shielded Shield Type
- Molex Premise Networks PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
