ABB 2CKA Series, TV Aerial Cover Plate Flush
- RS Stock No.:
- 250-5001
- Mfr. Part No.:
- 2CKA001753A0140
- Brand:
- ABB
Subtotal (1 unit)*
$39.53
(exc. GST)
$43.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.53 |
*price indicative
- RS Stock No.:
- 250-5001
- Mfr. Part No.:
- 2CKA001753A0140
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Number of Outlets | 2 | |
| Sub Type | Cover Plate | |
| Interface Type | TV Aerial | |
| Finish | Gloss | |
| Width | 71mm | |
| Material | Thermoplastic | |
| Depth | 71mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 32mm | |
| Colour | Black | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Number of Outlets 2 | ||
Sub Type Cover Plate | ||
Interface Type TV Aerial | ||
Finish Gloss | ||
Width 71mm | ||
Material Thermoplastic | ||
Depth 71mm | ||
Standards/Approvals CE, RoHS | ||
Height 32mm | ||
Colour Black | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB cover plate is used as cover for standard Radio/TV/SAT socket outlets. It is suitable for 2 connectors according to German standard DIN 45330 and comes with M3 fixing screw.
IP20 degree of protection
Flush mounted
Related links
- ABB 2CKA Series, TV Aerial Cover Plate Flush
- ABB 2CKA Series, Cover Plate Flush
- ABB 2CKA Series, RJ45 Cover Plate Flush
- Insertion & Extraction Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge