ABB 2CKA Series, RJ45 Cover Plate Flush

Subtotal (1 unit)*

$30.58

(exc. GST)

$33.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.58

*price indicative

RS Stock No.:
250-4999
Mfr. Part No.:
2CKA001753A0085
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Faceplate

Mount Type

Flush

Number of Outlets

1

Interface Type

RJ45

Sub Type

Cover Plate

Finish

Gloss

Material

Plastic

Standards/Approvals

CE, RoHS

Colour

White

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is used as cover for universal data connection boxes. It has 1 gang and down-leading outlet.

IP20 protection

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy