ABB 2CKA Series, Cover Plate Flush

Subtotal (1 unit)*

$77.70

(exc. GST)

$85.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.70

*price indicative

RS Stock No.:
250-4996
Mfr. Part No.:
2CKA001753A0049
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mount Type

Flush

Product Type

Faceplate

Number of Outlets

2

Sub Type

Cover Plate

Finish

Matt

Material

Plastic

Standards/Approvals

RoHS, CE

Colour

Silver

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate with metal mounting plate has loudspeaker inserts and cover and soldering tag. It is used for covering universal data communication connectors and circular connectors with screwed plug M 16x0.75 (installable in insert) in accordance with DIN 41524, 41529, 45322, 45327, 45328 and 45329.

With fixing claws

IP20 rated

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy