ABB TV Aerial

Subtotal (1 unit)*

$27.73

(exc. GST)

$30.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.73

*price indicative

RS Stock No.:
250-4934
Mfr. Part No.:
2CKA001724A4298
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Outlets

2

Interface Type

TV Aerial

Colour

Black

Mounting Type

Flush Mount

Material

Thermoplastic

COO (Country of Origin):
DE
The ABB cover plate is used as cover for standard Radio/TV/SAT socket outlets. It is suitable for 2 connectors according to German standard DIN 45330 and comes with M3 fixing screw.

IP20 degree of protection
Flush mounted

Related links