ABB 2CKA Series, Cover Plate Flush
- RS Stock No.:
- 250-4900
- Mfr. Part No.:
- 2CKA001723A0204
- Brand:
- ABB
Subtotal (1 unit)*
$54.72
(exc. GST)
$60.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.72 |
*price indicative
- RS Stock No.:
- 250-4900
- Mfr. Part No.:
- 2CKA001723A0204
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Number of Outlets | 2 | |
| Sub Type | Cover Plate | |
| Finish | Gloss | |
| Material | Plastic | |
| Standards/Approvals | CE, RoHS | |
| Colour | White | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Number of Outlets 2 | ||
Sub Type Cover Plate | ||
Finish Gloss | ||
Material Plastic | ||
Standards/Approvals CE, RoHS | ||
Colour White | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB cover plate with metal mounting plate has loudspeaker inserts and cover and soldering tag. It is used for covering universal data communication connectors and circular connectors with screwed plug M 16x0.75 (installable in insert) in accordance with DIN 41524, 41529, 45322, 45327, 45328 and 45329.
With fixing claws
IP20 rated
Flush mounted











