ABB 2CKA Series, Cover Plate Flush

Subtotal (1 unit)*

$52.63

(exc. GST)

$57.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.63

*price indicative

RS Stock No.:
250-4865
Mfr. Part No.:
2CKA001710A3665
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Outlet Plate Cover

Mount Type

Flush

Sub Type

Cover Plate

Finish

Matt

Width

71mm

Material

Plastic

Depth

71mm

Height

32mm

Standards/Approvals

CE, RoHS

Colour

Silver

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is used for flex outlet, for cords up to 10.3 mm diameter. It is IP20 rated and flush Mounted.

With strain relief (without terminal block)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy