ABB 2CKA Series, Cover Plate Flush

Subtotal (1 unit)*

$37.33

(exc. GST)

$41.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.33

*price indicative

RS Stock No.:
250-4858
Mfr. Part No.:
2CKA001710A3612
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mount Type

Flush

Product Type

Outlet Plate

Number of Outlets

1

Sub Type

Cover Plate

Width

71mm

Finish

Lacquered Matt

Material

Plastic

Depth

71mm

Height

32mm

Standards/Approvals

RoHS, CE

Colour

Anthracite

Series

2CKA

COO (Country of Origin):
DE
The ABB black blank plate with metal mounting plate has IP20 rating.

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy