ABB 2CKA Series, Cover Plate Flush

Subtotal (1 unit)*

$37.15

(exc. GST)

$40.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.15

*price indicative

RS Stock No.:
250-4845
Mfr. Part No.:
2CKA001710A3162
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mount Type

Flush

Product Type

Faceplate

Number of Outlets

1

Sub Type

Cover Plate

Width

71mm

Finish

Untreated Glossy

Material

Plastic

Depth

71mm

Standards/Approvals

CE, RoHS

Height

32mm

Colour

White

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is suitable for telephone connection unit, USB, VGA, HDMI inserts and communication adapter, loudspeaker connection box, and data modules. Suitable for part number 0248/0x-101.

IP20 rated

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy