ABB 2CKA Series, Cover Plate Flush
- RS Stock No.:
- 250-4839
- Mfr. Part No.:
- 2CKA001710A3145
- Brand:
- ABB
Subtotal (1 unit)*
$45.14
(exc. GST)
$49.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.14 |
*price indicative
- RS Stock No.:
- 250-4839
- Mfr. Part No.:
- 2CKA001710A3145
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Flush | |
| Product Type | Outlet Plate Cover | |
| Sub Type | Cover Plate | |
| Width | 71mm | |
| Finish | Untreated Glossy | |
| Material | Plastic | |
| Depth | 71mm | |
| Height | 32mm | |
| Standards/Approvals | CE, RoHS | |
| Colour | Ivory | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Flush | ||
Product Type Outlet Plate Cover | ||
Sub Type Cover Plate | ||
Width 71mm | ||
Finish Untreated Glossy | ||
Material Plastic | ||
Depth 71mm | ||
Height 32mm | ||
Standards/Approvals CE, RoHS | ||
Colour Ivory | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB cover plate with metal mounting plate is used for flex outlet, for cords up to 10.3 mm diameter. It is IP20 rated and flush Mounted.
With strain relief (without terminal block)