ABB 2CKA Series, RJ45 Flush
- RS Stock No.:
- 250-4797
- Mfr. Part No.:
- 2CKA000230A0409
- Brand:
- ABB
Subtotal (1 unit)*
$72.83
(exc. GST)
$80.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $72.83 |
*price indicative
- RS Stock No.:
- 250-4797
- Mfr. Part No.:
- 2CKA000230A0409
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | RJ Socket Module | |
| Mount Type | Flush | |
| Number of Outlets | 1 | |
| Interface Type | RJ45 | |
| Width | 71mm | |
| Depth | 71mm | |
| Height | 32mm | |
| Standards/Approvals | CE, RoHS | |
| Colour | Grey | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type RJ Socket Module | ||
Mount Type Flush | ||
Number of Outlets 1 | ||
Interface Type RJ45 | ||
Width 71mm | ||
Depth 71mm | ||
Height 32mm | ||
Standards/Approvals CE, RoHS | ||
Colour Grey | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB data-connection box has down-leading outlet and LSA self-cutting clamps. It has RJ-45 terminals for networks according to Cat 6A, Class EA (10 Gbits/s / 500MHz). It support flex cable entries from all sides without buckles. Earthing of housing via 6.3 mm blade terminal at the back is possible. Data cables with a diameter of 6 -10 mm can be used. Used for trunk systems, flush-mounted wall boxes and underfloor systems.
Suitable for RJ11, RJ12 and RJ45
Re-embedded proofed
Terminal marking A and B according to TIA/EIA568-B
Shielding according to DIN EN 55022, Class B
Up to 500 MHz on all pairs of wires
Suitable for 10-Gigabit Ethernet and PoE+ according to IEEE 802.3at