StarTech.com 2 Port PCI Express RJ45 Network Card
- RS Stock No.:
- 847-713
- Mfr. Part No.:
- PR25GR-NETWORK-CARD
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$424.97
(exc. GST)
$467.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.97 |
*price indicative
- RS Stock No.:
- 847-713
- Mfr. Part No.:
- PR25GR-NETWORK-CARD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Network Card | |
| Bus Type | PCI Express | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 5Gbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Network Card | ||
Bus Type PCI Express | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 5Gbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals CE/FCC/ICES EMC | ||
- COO (Country of Origin):
- TW
StarTech Network Card, 5 Gbps Maximum Data Transfer Rate, 2 Ports - PR25GR-NETWORK-CARD
This network card provides additional Ethernet connectivity for systems with a PCI Express slot, enabling higher-speed wired connections for desktops and servers. It installs into a PCIe slot and offers two RJ45 interfaces, supporting faster-than-gigabit transfers and allowing remote wake capabilities for network-initiated start-ups. Conformity with recognised electromagnetic standards ensures it meets common regulatory expectations for deployment in professional environments.
Features and Benefits:
• Dual RJ45 ports for simultaneous network links
• 5Gbps Peak throughput for accelerated data movement
• PCI Express bus for low-latency host connectivity
• Wake-on-LAN support for remote power control
• 5Gbps Peak throughput for accelerated data movement
• PCI Express bus for low-latency host connectivity
• Wake-on-LAN support for remote power control
Applications
• Suitable for expanding server port density in racks
• Ideal for connecting workstations needing Faster LAN
• Used with appliance boxes requiring dual uplinks
• Can be used for link aggregation in small networks
• Ideal for connecting workstations needing Faster LAN
• Used with appliance boxes requiring dual uplinks
• Can be used for link aggregation in small networks
Which slot type is required for installation?
It fits into a PCI Express expansion slot and communicates over the PCIe bus to the host system.
What cabling Interface does it provide for network connections?
Physical connections are presented via two RJ45 ports compatible with standard Ethernet twisted-pair cabling.
How does the device behave after a remote wake event?
When a Wake-on-LAN packet is received, the card signals the host via the bus to initiate system power-up according to motherboard power policies.
Which regulatory electromagnetic standards does it meet?
It complies with CE, FCC and ICES electromagnetic compatibility requirements for interference control.
- RS Stock No. 0847712
- Mfr. Part No. PR210B-NETWORK-CARD
Each
$1,416.65
- RS Stock No. 0630253
- Mfr. Part No. PR22GIP-NETWORK-CARD
Each
$743.99
- RS Stock No. 0144711
- Mfr. Part No. CIFX M3042100BM-DN\ET\F\SIEM+ML
Each
$1,709.94
- RS Stock No. 0144710
- Mfr. Part No. CIFX M3042100BM-DN\ET\F\SIEM
Each
$1,264.43













