Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 1000Mbit/s
- RS Stock No.:
- 144-625
- Mfr. Part No.:
- CIFX 70E-CCIES
- Brand:
- Hilscher
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-625
- Mfr. Part No.:
- CIFX 70E-CCIES
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Network Card | |
| Bus Type | Low Profile PCI Express | |
| Network Speed | 1000Mbit/s | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Wake-on-LAN WoL | No | |
| Standards/Approvals | UKCA, RoHS, UL, CE Sign, EN 55011:2009 + A1:2010, REACH, CISPR 11 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Network Card | ||
Bus Type Low Profile PCI Express | ||
Network Speed 1000Mbit/s | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Wake-on-LAN WoL No | ||
Standards/Approvals UKCA, RoHS, UL, CE Sign, EN 55011:2009 + A1:2010, REACH, CISPR 11 | ||
- COO (Country of Origin):
- DE
Low Profile PCI Express, CC-Link IE Field
The Hilscher Low Profile PCI Express card for CC-Link IE Field Slave communication is a compact and efficient solution designed to integrate PC-based automation systems with CC-Link IE Field networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
CC-Link IE Field Slave PC card
Intelligent station in the CC-Link IE network
Fixed baud rate of 1 Gbit/s
Acyclic communication per SLMP
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Related links
- Hilscher 2 Port PCI Express RJ45 Network Card, 1000Mbit/s
- Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 100Mbps
- Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 1 Port Low Profile PCI Express D sub, 9-Pin PCI Serial Card
