Eclipse Neodymium Magnet 20kg, Length 23mm, Width 25mm
- RS Stock No.:
- 146-6185
- Mfr. Part No.:
- E1034/NEO
- Brand:
- Eclipse
1 In AU stock for next working day delivery
In Global stock for delivery within 21 working day(s)
Price (ex. GST) 1 Pair
Was $42.52
You pay
$17.58
(exc. GST)
$19.34
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $17.58 |
- RS Stock No.:
- 146-6185
- Mfr. Part No.:
- E1034/NEO
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Neodymium Shallow Pot Hook Magnets
Neodymium shallow pot magnet with hook
Zinc plated body
80°C max operating temperature
Used in point of sale displays, light fixtures and fittings and general holding applications
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Shallow Pot |
Width/Diameter | 25mm |
Pull Force | 20kg |
Thread Size | M4 |
Thickness | 7mm |
Attachment Type | Hook |
Length | 23mm |
Related links
- Eclipse Neodymium Magnet 20kg, Length 7mm, Width 25mm
- Eclipse Neodymium Magnet 200N, Length 16.5mm, Width 25mm
- Eclipse Neodymium Magnet 16kg, Length 7mm, Width 25mm
- Eclipse Neodymium Magnet 135N, Length 7mm, Width 25mm
- Eclipse Neodymium Magnet 14kg, Width 25mm
- Eclipse Neodymium Magnet 180N, Length 49mm, Width 25mm
- Eclipse Neodymium Magnet 18kg, Length 65mm, Width 25mm
- Eclipse Neodymium Magnet 19kg, Width 25mm