Eclipse Neodymium Magnet 16kg, Length 7mm, Width 25mm
- RS Stock No.:
- 873-5004
- Mfr. Part No.:
- E1002/NEO
- Brand:
- Eclipse
In stock for delivery within 21 working day(s)
Price (ex. GST) 1 Pair
$32.10
(exc. GST)
$35.31
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 - 9 | $32.10 |
10 - 19 | $30.50 |
20 - 49 | $28.97 |
50 - 249 | $27.52 |
250 + | $26.15 |
- RS Stock No.:
- 873-5004
- Mfr. Part No.:
- E1002/NEO
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eclipse Neodymium Shallow Pot Magnet
The Eclipse neodymium shallow pot magnet features a countersunk hole to accommodate screw fixings with 16kg pull force. It is ideal for applications where magnets are used for closing mechanisms, where the screw head must be concealed, such as cabinet doors, drawers, gate latches and door holdings. It can be used at temperature up to 80°C. This magnet is also used in point of sale displays, false ceilings, light fixtures and fittings and general holding applications.
Features and Benefits
Height of 7mm and diameter of 25mm
Hole size is 4.5mm
Excellent resistance to corrosion
M4 screw head size
Strongest magnetic performance
Zinc plated body
Weight is 24g
Hole size is 4.5mm
Excellent resistance to corrosion
M4 screw head size
Strongest magnetic performance
Zinc plated body
Weight is 24g
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Shallow Pot |
Width/Diameter | 25mm |
Pull Force | 16kg |
Thread Size | M4 |
Thickness | 7mm |
Attachment Type | Screw M4 |
Length | 7mm |
Related links
- Eclipse Neodymium Magnet 135N, Length 7mm, Width 25mm
- Eclipse Neodymium Magnet 20kg, Length 7mm, Width 25mm
- Eclipse Neodymium Magnet 16kg, Length 20mm, Width 22.2mm
- Eclipse Neodymium Magnet 31kg, Length 7mm, Width 32mm
- Eclipse Neodymium Magnet 250N, Length 7mm, Width 32mm
- Eclipse Neodymium Magnet 35kg, Length 7mm, Width 32mm
- Eclipse Neodymium Magnet 19kg, Width 25mm
- Eclipse Neodymium Magnet 14kg, Width 25mm