Eclipse Neodymium Magnet 19kg, Width 25mm
- RS Stock No.:
- 192-5390
- Mfr. Part No.:
- E1102/NEO/G
- Brand:
- Eclipse
In stock for delivery within 21 working day(s)
Price (ex. GST) 1 Box of 10
$163.67
(exc. GST)
$180.04
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $163.67 | $16.367 |
*price indicative
- RS Stock No.:
- 192-5390
- Mfr. Part No.:
- E1102/NEO/G
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
Available in a variety of colours to suit any environment
With countersunk hole for screw fixing
Available in a variety of colours to suit any environment
With countersunk hole for screw fixing
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Shallow Pot |
Width/Diameter | 25mm |
Thread Size | M5 |
Pull Force | 19kg |
Thickness | 8mm |
Attachment Type | Screw |
Related links
- Eclipse Neodymium Magnet 19kg, Width 25mm
- Eclipse Neodymium Magnet 75kg, Width 48mm
- Eclipse Neodymium Magnet 115kg, Width 60mm
- Eclipse Neodymium Magnet 6kg, Width 16mm
- Eclipse Neodymium Magnet 52kg, Width 40mm
- Eclipse Neodymium Magnet 32kg, Width 32mm
- Eclipse Neodymium Magnet 9kg, Width 20mm
- Eclipse Neodymium Magnet 19kg, Length 35mm, Width 25mm