Wade Brass Needle Valve 1/4 in
- RS Stock No.:
- 262-0612
- Mfr. Part No.:
- WVA1/B/16
- Brand:
- Wade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 262-0612
- Mfr. Part No.:
- WVA1/B/16
- Brand:
- Wade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wade | |
| Connection | 1/4 in | |
| Body Material | Brass | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 67bar | |
| Maximum Liquid Pressure | 200bar | |
| Select all | ||
|---|---|---|
Brand Wade | ||
Connection 1/4 in | ||
Body Material Brass | ||
Connection Orientation Straight | ||
Maximum Air Pressure 67bar | ||
Maximum Liquid Pressure 200bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS 2051
Related links
- Needle Valves
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Legris Nickel Plated Brass Needle Valve Straight
- Parker Monel Alloy 400 316 Stainless Steel Needle Valve
- Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- SMC Needle type Pneumatic Valve Female 1/4 in
- Parker Stainless Steel Needle Valve
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar