RS PRO Galvanised Round Nails; 65mm x 2.65mm; 500g Bag
- RS Stock No.:
- 170-1650
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1650
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Round Head Nail | |
| Finish | Galvanised | |
| Length | 65mm | |
| Diameter | 2.65mm | |
| Bag Weight | 500g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Round Head Nail | ||
Finish Galvanised | ||
Length 65mm | ||
Diameter 2.65mm | ||
Bag Weight 500g | ||
- COO (Country of Origin):
- CN
The RS PRO 65mm galvanized round wire nail is a general purpose nail and can be used for fixing timber to timber. It comes in a pack of 500g bag.
2.65mm diameter
RoHS compliant
RS pro approved
3 years warranty
RoHS compliant
RS pro approved
3 years warranty
Related links
- RS PRO Galvanised Nails; 40mm x 2.65mm; 500g Bag
- RS PRO Bright Nails; 65mm x 500g Bag
- RS PRO Bright Oval Nails; 65mm x 500g Bag
- RS PRO Galvanised Round Nail; 100 mm x 4.5 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 150 mm x 6 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 125 mm x 5.6 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Galvanised Round Nail; 75 mm x 3.75 mm; 500 g Bag
