DeWALT Zinc Plated Steel Round Nail; 110 mm x 8 mm;
- RS Stock No.:
- 122-8317
- Mfr. Part No.:
- DFM3130350
- Brand:
- DeWALT
Subtotal (1 box of 50 units)*
$34.72
(exc. GST)
$38.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $34.72 | $0.694 |
*price indicative
- RS Stock No.:
- 122-8317
- Mfr. Part No.:
- DFM3130350
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Round Nail | |
| Nail Type | Round Head Nail | |
| Finish | Zinc Plated | |
| Length | 110mm | |
| Diameter | 8mm | |
| Head Type | Flat Round | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Round Nail | ||
Nail Type Round Head Nail | ||
Finish Zinc Plated | ||
Length 110mm | ||
Diameter 8mm | ||
Head Type Flat Round | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
DeWALT Express Nails
Related links
- DeWALT Zinc Plated Steel Round Nail; 150 mm x 8 mm;
- DeWALT Zinc Plated Steel Round Nail; 70 mm x 8 mm;
- DeWALT Zinc Plated Steel Round Nail; 130 mm x 8 mm;
- DeWALT Zinc Plated Steel Round Nail; 80 mm x 6 mm;
- DeWALT Zinc Plated Steel Round Nail; 60 mm x 6 mm;
- DeWALT Zinc Plated Steel Round Nails; 40mm x 6mm;
- DeWALT Zinc Plated Steel Threaded Rod DFC4130000 110 mm
- DeWALT Zinc Plated Steel Nail; 32 mm x 3 mm;
