DeWALT Zinc Plated Steel Threaded Rod DFC4130000, M8, 110 mm
- RS Stock No.:
- 137-2094
- Mfr. Part No.:
- DFC4130000
- Brand:
- DeWALT
Subtotal (1 unit)*
$11.48
(exc. GST)
$12.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.48 |
*price indicative
- RS Stock No.:
- 137-2094
- Mfr. Part No.:
- DFC4130000
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Thread | M8 | |
| Product Type | Threaded Rod | |
| Material | Steel | |
| Thread Length A | 110mm | |
| Standards/Approvals | No | |
| Finish | Zinc Plated | |
| Diameter A | 10mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Thread M8 | ||
Product Type Threaded Rod | ||
Material Steel | ||
Thread Length A 110mm | ||
Standards/Approvals No | ||
Finish Zinc Plated | ||
Diameter A 10mm | ||
- COO (Country of Origin):
- CN
Dewalt Threaded Rods
The Dewalt zinc plated, threaded rods come with the required nuts and washers.;The chisel point threaded rods are powerful and engineered rods for use with chemical anchors.
Features and Benefits
Comes complete with nut and washer;Pre-cut to required length;Hex insert allows rotation and chisel point to break chemical capsules;Gives a high finish to your work;Cost effective
Typical Applications
Ideal for racking, balustrades, handrails, fencing and barriers in to concrete, brickwork and most types of masonry.
Related links
- RS PRO Zinc Plated Mild Steel Threaded Rod 110 mm
- RS PRO Zinc Plated Steel Threaded Rod 1 m
- RS PRO Zinc Plated Steel Threaded Rod 1 m
- RS PRO Zinc Plated Steel Threaded Rod 1 m
- RS PRO Zinc Plated Steel Threaded Rod 1 m
- RS PRO Zinc Plated Steel Threaded Rod 1 m
- RS PRO Zinc Plated Steel Threaded Rod 1 m
- RS PRO Zinc Plated Steel Threaded Rod 1 m
