DeWALT Bright Nail; 80 mm x 3.1 mm;
- RS Stock No.:
- 216-051
- Mfr. Part No.:
- DNF31R80E
- Brand:
- DeWALT
Subtotal (1 box of 3600 units)*
$501.39
(exc. GST)
$551.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $501.39 | $0.139 |
*price indicative
- RS Stock No.:
- 216-051
- Mfr. Part No.:
- DNF31R80E
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Bright | |
| Length | 80mm | |
| Diameter | 3.1 mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Bright | ||
Length 80mm | ||
Diameter 3.1 mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT F Series Coil Nails offer top-notch quality and performance for your construction projects. With a box quantity of 4500, these coil nails are designed for durability and reliability, making them a must-have for any professional tradesperson or DIY enthusiast.
IP54 rated Shallow Box With organizer Top for convenient storage
IP54 rated organizer for easy access to nails
IP54 rated Mobile storage box with wheels for portability
Ring shank type for enhanced grip and holding power
Bright finish for corrosion resistance
Compatible with DPN75C and DPN90C nailers for versatility
Diameter of 3.1 mm for various applications
