DeWALT Galvanised Nail; 63 mm x 2.8 mm;

Subtotal (1 box of 2200 units)*

$198.56

(exc. GST)

$218.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$198.56$0.09

*price indicative

RS Stock No.:
215-478
Mfr. Part No.:
DNPT2863Z
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Finish

Galvanised

Length

63mm

Diameter

2.8mm

Shank Type

Smooth

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT 33° Paper Tape Stick Nails are designed to provide a reliable and durable fastening solution. With a smooth shank type and galvanised finish, these nails are compatible with various Dewalt nail guns. The box quantity of 2200 ensures that you have an ample supply for your projects.

2.8mm diameter for versatile use

Smooth shank for easy insertion and strong hold

Galvanised finish for corrosion resistance

Compatible with DPN692, DPN695, DGN9033, DPN9033SM, DPN9033, DPN10033 nail guns

Box quantity of 2200 for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy